Technical Document
Specifications
Brand
RecomMaximum Output Power
22.4W
Output Current
0 → 700mA
Input Voltage
4.5 → 36 V dc
Dimming Operation
1 to 10 V, Potentiometer, PWM
AC or DC Input Voltage
DC
Voltage Rating
4.5 → 36V dc
Number of Outputs
1
Product details
LED Drivers
You may be interested in
Recom LED Driver, 2 → 35V dc Output, 24.5W Output, 700mA Output, Constant Current DimmableBrand: Recom
€ 30.91Each (Exc. Vat)
P.O.A.
Recom, 22.4W Output, 0 → 700mA Output
Select packaging type
Standard
1
P.O.A.
Recom, 22.4W Output, 0 → 700mA Output
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
You may be interested in
Recom LED Driver, 2 → 35V dc Output, 24.5W Output, 700mA Output, Constant Current DimmableBrand: Recom
€ 30.91Each (Exc. Vat)
Technical Document
Specifications
Brand
RecomMaximum Output Power
22.4W
Output Current
0 → 700mA
Input Voltage
4.5 → 36 V dc
Dimming Operation
1 to 10 V, Potentiometer, PWM
AC or DC Input Voltage
DC
Voltage Rating
4.5 → 36V dc
Number of Outputs
1
Product details
LED Drivers
You may be interested in
Recom LED Driver, 2 → 35V dc Output, 24.5W Output, 700mA Output, Constant Current DimmableBrand: Recom
€ 30.91Each (Exc. Vat)