Recom REC10 DC-DC Converter, 5V dc/ 2A Output, 9 → 36 V dc Input, 10W, Through Hole, +71°C Max Temp -40°C Min

RS Stock No.: 777-3503Brand: RecomManufacturers Part No.: REC10-2405SZ/H2/M
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1 kV ac, 2kV dc

Depth

10.2mm

Length

50.8mm

Series

REC10

Load Regulation

±0.5%

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 10W Single/Dual Output Regulated Isolated DC-DC Converter - REC10-M Series

The Recom REC10/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC10/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.

10W in 2” x 1” Package
2kVdc and 3kVdc Isolation Options
2:1 or 4:1 input Voltage Range
Continuous Short Circuit Protection (power limiting)
Synchronous Rectification
Full SMD internal design
Remote Control Pin
Efficiency up to 87%

Standards

EN-60950-1, UL-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 67.37

€ 67.37 Each (Exc. Vat)

€ 83.54

€ 83.54 Each (inc. VAT)

Recom REC10 DC-DC Converter, 5V dc/ 2A Output, 9 → 36 V dc Input, 10W, Through Hole, +71°C Max Temp -40°C Min

€ 67.37

€ 67.37 Each (Exc. Vat)

€ 83.54

€ 83.54 Each (inc. VAT)

Recom REC10 DC-DC Converter, 5V dc/ 2A Output, 9 → 36 V dc Input, 10W, Through Hole, +71°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 67.37
5 - 9€ 66.35
10 - 24€ 65.28
25 - 49€ 64.16
50+€ 62.96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1 kV ac, 2kV dc

Depth

10.2mm

Length

50.8mm

Series

REC10

Load Regulation

±0.5%

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 10W Single/Dual Output Regulated Isolated DC-DC Converter - REC10-M Series

The Recom REC10/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC10/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.

10W in 2” x 1” Package
2kVdc and 3kVdc Isolation Options
2:1 or 4:1 input Voltage Range
Continuous Short Circuit Protection (power limiting)
Synchronous Rectification
Full SMD internal design
Remote Control Pin
Efficiency up to 87%

Standards

EN-60950-1, UL-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more