Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Recom REC10 Isolated DC-DC Converter, 5V dc/ 2A Output, 36 → 75 V dc Input, 10W, Through Hole, +81°C Max Temp

RS Stock No.: 843-9469Brand: RecomManufacturers Part No.: REC10-4805S/H2/M
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

10W

Input Voltage Nominal

48 V dc

Output Current

2A

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

2000V dc

Width

25.4mm

Depth

10.2mm

Length

50.8mm

Series

REC10

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

86 → 87%

Maximum Temperature

+81°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Recom REC10 Isolated DC-DC Converter, 5V dc/ 2A Output, 36 → 75 V dc Input, 10W, Through Hole, +81°C Max Temp

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Recom REC10 Isolated DC-DC Converter, 5V dc/ 2A Output, 36 → 75 V dc Input, 10W, Through Hole, +81°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

10W

Input Voltage Nominal

48 V dc

Output Current

2A

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

2000V dc

Width

25.4mm

Depth

10.2mm

Length

50.8mm

Series

REC10

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

86 → 87%

Maximum Temperature

+81°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more