Technical Document
Specifications
Brand
RecomOutput Voltage
±15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
±500mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1 kV ac, 2kV dc
Length
50.8mm
Depth
10.2mm
Width
25.4mm
Series
REC15
Load Regulation
±1.2%
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
86%
Maximum Temperature
+65°C
Standards Met
EN60950
Country of Origin
Taiwan, Province Of China
Product details
Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - REC15M Series
The Recom REC15/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC15/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.
15W in 2 x 1 Package
2kVdc and 3kVdc Isolation Options
2:1 or 4:1 input Voltage Range
Continuous Short Circuit Protection (power limiting)
Synchronous Rectification on 3.4V and 5.1V Outputs
Full SMD internal design
Remote Control Pin
Efficiency up to 87%
Standards
EN-60950-1, UL-60950-1
€ 100.89
€ 100.89 Each (Exc. Vat)
€ 125.10
€ 125.10 Each (inc. VAT)
Standard
1
€ 100.89
€ 100.89 Each (Exc. Vat)
€ 125.10
€ 125.10 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 100.89 |
5 - 9 | € 99.37 |
10 - 24 | € 97.76 |
25 - 49 | € 96.06 |
50+ | € 94.23 |
Technical Document
Specifications
Brand
RecomOutput Voltage
±15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
±500mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1 kV ac, 2kV dc
Length
50.8mm
Depth
10.2mm
Width
25.4mm
Series
REC15
Load Regulation
±1.2%
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
86%
Maximum Temperature
+65°C
Standards Met
EN60950
Country of Origin
Taiwan, Province Of China
Product details
Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - REC15M Series
The Recom REC15/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC15/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.
15W in 2 x 1 Package
2kVdc and 3kVdc Isolation Options
2:1 or 4:1 input Voltage Range
Continuous Short Circuit Protection (power limiting)
Synchronous Rectification on 3.4V and 5.1V Outputs
Full SMD internal design
Remote Control Pin
Efficiency up to 87%
Standards
EN-60950-1, UL-60950-1