Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Recom REC3 Isolated DC-DC Converter, ±12V dc/ ±125mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp

RS Stock No.: 770-4327Brand: RecomManufacturers Part No.: REC3-2412DRWZ/H2/A
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±125mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP 24

Isolation Voltage

2kV dc

Length

32mm

Depth

10.2mm

Series

REC3

Load Regulation

±0.6%

Efficiency

83 → 85%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3 Series

2kVDC (H2 suffix) 4kVdc (H4 suffix) or 6kVdc (H6 suffix) Isolation
Regulated outputs
2:1 or 4:1 (Z suffix) wide range input
Efficiency up to 85%
UL94V-0 package material
Short circuit protection, auto restarting
DIP24 miniature package

Standards

EN60950-1, UL60950-1, EN60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Recom REC3 Isolated DC-DC Converter, ±12V dc/ ±125mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp
Select packaging type

P.O.A.

Recom REC3 Isolated DC-DC Converter, ±12V dc/ ±125mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±125mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP 24

Isolation Voltage

2kV dc

Length

32mm

Depth

10.2mm

Series

REC3

Load Regulation

±0.6%

Efficiency

83 → 85%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3 Series

2kVDC (H2 suffix) 4kVdc (H4 suffix) or 6kVdc (H6 suffix) Isolation
Regulated outputs
2:1 or 4:1 (Z suffix) wide range input
Efficiency up to 85%
UL94V-0 package material
Short circuit protection, auto restarting
DIP24 miniature package

Standards

EN60950-1, UL60950-1, EN60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more