Recom REC5 DC-DC Converter, 15V dc/ 340mA Output, 9 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp -40°C Min

RS Stock No.: 843-9333Brand: RecomManufacturers Part No.: REC5-2415SRWZ/H2/A
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

340mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

2kV dc

Width

20.3mm

Depth

10.2mm

Length

32mm

Series

REC5

Load Regulation

±0.6%

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 5W DIP Single Output Medical Approved Regulated Isolated DC-DC Converter - REC5-H2/A Series

Feedback regulated output
Medical safety approval EN-60601-1
2kVdc isolation
Continuous short circuit protection
Wide inputs 2:1 and 4:1
Efficiency up to 86%
DIP24 package

Approvals

UL recognised

Standards

EN-60950-1, UL-60950-1, EN60601-01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 559.20

€ 37.28 Each (In a Pack of 15) (Exc. Vat)

€ 693.41

€ 46.227 Each (In a Pack of 15) (inc. VAT)

Recom REC5 DC-DC Converter, 15V dc/ 340mA Output, 9 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp -40°C Min

€ 559.20

€ 37.28 Each (In a Pack of 15) (Exc. Vat)

€ 693.41

€ 46.227 Each (In a Pack of 15) (inc. VAT)

Recom REC5 DC-DC Converter, 15V dc/ 340mA Output, 9 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
15 - 60€ 37.28€ 559.20
75 - 135€ 36.70€ 550.50
150 - 360€ 36.13€ 541.95
375 - 735€ 35.47€ 532.05
750+€ 34.82€ 522.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

340mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

2kV dc

Width

20.3mm

Depth

10.2mm

Length

32mm

Series

REC5

Load Regulation

±0.6%

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 5W DIP Single Output Medical Approved Regulated Isolated DC-DC Converter - REC5-H2/A Series

Feedback regulated output
Medical safety approval EN-60601-1
2kVdc isolation
Continuous short circuit protection
Wide inputs 2:1 and 4:1
Efficiency up to 86%
DIP24 package

Approvals

UL recognised

Standards

EN-60950-1, UL-60950-1, EN60601-01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more