Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Recom REC6A DC-DC Converter, 5V dc/ 1.2A Output, 4.5 → 9 V dc Input, 6W, Through Hole, +65°C Max Temp -40°C Min

RS Stock No.: 139-2812Brand: RecomManufacturers Part No.: REC6A-0505SW/H2
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

6W

Input Voltage Nominal

4.5 → 9 V dc

Output Current

1.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

2kV dc

Width

20.3mm

Depth

10.2mm

Length

31.8mm

Series

REC6A

Load Regulation

±0.6%

Minimum Temperature

-40°C

Efficiency

73%

Maximum Temperature

+65°C

Country of Origin

Taiwan, Province Of China

Product details

Recom REC6A Series 6W DC-DC Converter

The Recom REC6A Series is a cost effective, general purpose isolated DC-DC converter containing a built-in Class A EMC filter. The converter is designed to run from industry standard 24 V or 5 V unregulated supplies and is typically used to provide an isolated, regulated, short circuit protected output. Under Voltage Lockout is available as an option. The REC6A converters are designed for industrial applications, are able to drive high capacitive laods and operate over the full -40 °C to +65 °C temperature range without derating. 3 year warranty available.

Features and Benefits

• 2:1 Input Range Voltage
• Efficiency up to 80%
• EMI Class A without external components
• Continuous Short Circuit Protection
• No Minimum Load Required
• DIP24 Package
• 3 year warranty

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 328.90

€ 328.90 1 Tube of 15 (Exc. Vat)

€ 407.84

€ 407.84 1 Tube of 15 (inc. VAT)

Recom REC6A DC-DC Converter, 5V dc/ 1.2A Output, 4.5 → 9 V dc Input, 6W, Through Hole, +65°C Max Temp -40°C Min

€ 328.90

€ 328.90 1 Tube of 15 (Exc. Vat)

€ 407.84

€ 407.84 1 Tube of 15 (inc. VAT)

Recom REC6A DC-DC Converter, 5V dc/ 1.2A Output, 4.5 → 9 V dc Input, 6W, Through Hole, +65°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 328.90
5 - 9€ 323.94
10 - 24€ 318.67
25 - 49€ 313.11
50+€ 307.23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

6W

Input Voltage Nominal

4.5 → 9 V dc

Output Current

1.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

2kV dc

Width

20.3mm

Depth

10.2mm

Length

31.8mm

Series

REC6A

Load Regulation

±0.6%

Minimum Temperature

-40°C

Efficiency

73%

Maximum Temperature

+65°C

Country of Origin

Taiwan, Province Of China

Product details

Recom REC6A Series 6W DC-DC Converter

The Recom REC6A Series is a cost effective, general purpose isolated DC-DC converter containing a built-in Class A EMC filter. The converter is designed to run from industry standard 24 V or 5 V unregulated supplies and is typically used to provide an isolated, regulated, short circuit protected output. Under Voltage Lockout is available as an option. The REC6A converters are designed for industrial applications, are able to drive high capacitive laods and operate over the full -40 °C to +65 °C temperature range without derating. 3 year warranty available.

Features and Benefits

• 2:1 Input Range Voltage
• Efficiency up to 80%
• EMI Class A without external components
• Continuous Short Circuit Protection
• No Minimum Load Required
• DIP24 Package
• 3 year warranty

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more