Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
0.25W
Input Voltage Nominal
12 V dc
Output Current
50mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
10mm
Width
6mm
Length
11.5mm
Series
RM
Load Regulation
±15%
Minimum Temperature
-40°C
Efficiency
72%
Standards Met
CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 0.25W SIP Single Output Unregulated Isolated DC-DC Converter - RM Series
Unregulated outputs
1kVdc isolation
Efficiency at full load up to 72%
Short circuit protection
Fully encapsulated
UL94V-0 package material
Industry standard SIP4 pinout
Standards
EN-60950-1
€ 9.29
€ 9.29 Each (Exc. Vat)
€ 11.52
€ 11.52 Each (inc. VAT)
Standard
1
€ 9.29
€ 9.29 Each (Exc. Vat)
€ 11.52
€ 11.52 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 9.29 |
5 - 9 | € 9.14 |
10 - 24 | € 9.01 |
25 - 49 | € 8.85 |
50+ | € 8.67 |
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
0.25W
Input Voltage Nominal
12 V dc
Output Current
50mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
10mm
Width
6mm
Length
11.5mm
Series
RM
Load Regulation
±15%
Minimum Temperature
-40°C
Efficiency
72%
Standards Met
CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 0.25W SIP Single Output Unregulated Isolated DC-DC Converter - RM Series
Unregulated outputs
1kVdc isolation
Efficiency at full load up to 72%
Short circuit protection
Fully encapsulated
UL94V-0 package material
Industry standard SIP4 pinout
Standards
EN-60950-1