Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1.25W
Input Voltage Nominal
5 V dc
Output Current
250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 8
Isolation Voltage
1kV dc
Depth
7.62mm
Length
12.6mm
Series
RN
Load Regulation
±15%
Minimum Temperature
-40°C
Efficiency
70 → 72%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1.25W DIP Single Output Unregulated Isolated DC-DC Converter - RN Series
Single output 1.25 W DIP8 unregulated DC to DC converters with an efficiency rating of up to 85%. These 1.25 W DIP8 unregulated DC to DC converters are ideal for use where space is restricted making 2W converters unsuitable.
Compact DIP8 design
No external components required
UL94V-0 package material
Up to 85% efficiency
Short circuit protection
No heatsink required
Standards
EN-60950-1
€ 11.33
€ 11.33 Each (Exc. Vat)
€ 14.05
€ 14.05 Each (inc. VAT)
Standard
1
€ 11.33
€ 11.33 Each (Exc. Vat)
€ 14.05
€ 14.05 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 11.33 |
5 - 9 | € 11.17 |
10 - 24 | € 10.99 |
25 - 49 | € 10.81 |
50+ | € 10.60 |
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1.25W
Input Voltage Nominal
5 V dc
Output Current
250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 8
Isolation Voltage
1kV dc
Depth
7.62mm
Length
12.6mm
Series
RN
Load Regulation
±15%
Minimum Temperature
-40°C
Efficiency
70 → 72%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1.25W DIP Single Output Unregulated Isolated DC-DC Converter - RN Series
Single output 1.25 W DIP8 unregulated DC to DC converters with an efficiency rating of up to 85%. These 1.25 W DIP8 unregulated DC to DC converters are ideal for use where space is restricted making 2W converters unsuitable.
Compact DIP8 design
No external components required
UL94V-0 package material
Up to 85% efficiency
Short circuit protection
No heatsink required
Standards
EN-60950-1