Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Recom RP15 FW Isolated DC-DC Converter, 12V dc/ 1.25A Output, 9 → 36 V dc Input, 15W, Through Hole, +75°C Max

RS Stock No.: 163-524Brand: RecomManufacturers Part No.: RP15-2412SFW
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

1.25A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1600V dc

Depth

10.2mm

Length

25.4mm

Series

RP15 FW

Minimum Temperature

-40°C

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Recom RP15 FW Isolated DC-DC Converter, 12V dc/ 1.25A Output, 9 → 36 V dc Input, 15W, Through Hole, +75°C Max
Select packaging type

P.O.A.

Recom RP15 FW Isolated DC-DC Converter, 12V dc/ 1.25A Output, 9 → 36 V dc Input, 15W, Through Hole, +75°C Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

1.25A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1600V dc

Depth

10.2mm

Length

25.4mm

Series

RP15 FW

Minimum Temperature

-40°C

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more