E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Recom RP20-AW DC-DC Converter, 12V dc/ 1.67A Output, 9 → 36 V dc Input, 20W, Through Hole, +90°C Max Temp -55°C

RS Stock No.: 166-6538Brand: RecomManufacturers Part No.: RP20-2412SAW
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

1.67A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.6kV dc

Length

25.4mm

Depth

9.9mm

Series

RP20-AW

Load Regulation

±0.2%

Maximum Temperature

+90°C

Minimum Temperature

-55°C

Efficiency

89%

Country of Origin

Taiwan, Province Of China

Product details

Recom 20W Single/Dual Output Regulated Isolated DC-DC Converter - RP20-AW Serie

The Recom RP20-SAW series is an ultra miniature DC/DC converter, with wide input range power. These DC/DC converters have a case which is half the size of conventional industry standard 20W converters.
Even with their small size the RP20-SAW are fully specified devices, with output current up to 4.5A, up to 90% efficiency, no minimum load, 1600 V dc isolation, a built-in Class A EMC filter and low ripple/noise figures. These DC/DC converters are short circuit, over current and over voltage protected. The RP20-SAW has a very low no load input current of 4mA/6mA. Ideal for application with reduced board space and in battery powered systems where standby current is important.

Ultra miniature Package
20 W Output Power
Single or Dual Outputs
Wide 4:1 Input Voltage Range
1.6kV dc Isolation
Fixed Operating Frequency
Built-in Class A EMC Filter
Six-Sided Continuous Shield
Industry Standard Pinout
Remote On/Off and Trim pins
Efficiency to 90%

Standards

UL-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 983.53

€ 983.53 1 Tube of 8 (Exc. Vat)

€ 1,219.58

€ 1,219.58 1 Tube of 8 (inc. VAT)

Recom RP20-AW DC-DC Converter, 12V dc/ 1.67A Output, 9 → 36 V dc Input, 20W, Through Hole, +90°C Max Temp -55°C

€ 983.53

€ 983.53 1 Tube of 8 (Exc. Vat)

€ 1,219.58

€ 1,219.58 1 Tube of 8 (inc. VAT)

Recom RP20-AW DC-DC Converter, 12V dc/ 1.67A Output, 9 → 36 V dc Input, 20W, Through Hole, +90°C Max Temp -55°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 983.53
5 - 9€ 968.71
10 - 24€ 952.97
25 - 49€ 936.31
50+€ 918.77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

1.67A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.6kV dc

Length

25.4mm

Depth

9.9mm

Series

RP20-AW

Load Regulation

±0.2%

Maximum Temperature

+90°C

Minimum Temperature

-55°C

Efficiency

89%

Country of Origin

Taiwan, Province Of China

Product details

Recom 20W Single/Dual Output Regulated Isolated DC-DC Converter - RP20-AW Serie

The Recom RP20-SAW series is an ultra miniature DC/DC converter, with wide input range power. These DC/DC converters have a case which is half the size of conventional industry standard 20W converters.
Even with their small size the RP20-SAW are fully specified devices, with output current up to 4.5A, up to 90% efficiency, no minimum load, 1600 V dc isolation, a built-in Class A EMC filter and low ripple/noise figures. These DC/DC converters are short circuit, over current and over voltage protected. The RP20-SAW has a very low no load input current of 4mA/6mA. Ideal for application with reduced board space and in battery powered systems where standby current is important.

Ultra miniature Package
20 W Output Power
Single or Dual Outputs
Wide 4:1 Input Voltage Range
1.6kV dc Isolation
Fixed Operating Frequency
Built-in Class A EMC Filter
Six-Sided Continuous Shield
Industry Standard Pinout
Remote On/Off and Trim pins
Efficiency to 90%

Standards

UL-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more