Recom RP40-G DC-DC Converter, 5V dc/ 8A Output, 18 → 36 V dc Input, 40W, Through Hole, +85°C Max Temp -40°C Min

RS Stock No.: 473-5817Brand: RecomManufacturers Part No.: RP40-2405SG
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

8A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 2 in

Isolation Voltage

1.6kV dc

Depth

10.2mm

Width

50.8mm

Length

51.3mm

Series

RP40-G

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

89%

Standards Met

UL 60950-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 40W Single/Triple Output Regulated Isolated DC-DC Converter - RP40-G Series

2:1 input range
Regulated outputs
L-C input filters
1·6kV input/output isolation
Very high efficiency up to 89%
Control pin for remote ON/OFF
Hiccup automatic short circuit protection
Overvoltage protection
Shielded metal case with insulated base plate
Industry standard package

Approvals

UL recognised

Standards

EN60950, UL1950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 142.52

€ 142.52 Each (Exc. Vat)

€ 176.72

€ 176.72 Each (inc. VAT)

Recom RP40-G DC-DC Converter, 5V dc/ 8A Output, 18 → 36 V dc Input, 40W, Through Hole, +85°C Max Temp -40°C Min

€ 142.52

€ 142.52 Each (Exc. Vat)

€ 176.72

€ 176.72 Each (inc. VAT)

Recom RP40-G DC-DC Converter, 5V dc/ 8A Output, 18 → 36 V dc Input, 40W, Through Hole, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 142.52
5 - 9€ 140.38
10 - 24€ 138.08
25 - 49€ 135.71
50+€ 133.13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

8A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 2 in

Isolation Voltage

1.6kV dc

Depth

10.2mm

Width

50.8mm

Length

51.3mm

Series

RP40-G

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

89%

Standards Met

UL 60950-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 40W Single/Triple Output Regulated Isolated DC-DC Converter - RP40-G Series

2:1 input range
Regulated outputs
L-C input filters
1·6kV input/output isolation
Very high efficiency up to 89%
Control pin for remote ON/OFF
Hiccup automatic short circuit protection
Overvoltage protection
Shielded metal case with insulated base plate
Industry standard package

Approvals

UL recognised

Standards

EN60950, UL1950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more