Technical Document
Specifications
Brand
RecomAccessory Type
Evaluation Board
For Use With
RPX-1.0 buck regulator module
Series
RPX-1.0
Input Voltage
4 → 36V
Output Voltage
0.8 → 24V
Filter Type
EMI
Output Current
1A
AC or DC Output Voltage
dc
AC or DC Input Voltage
dc
Country of Origin
China
€ 76.77
€ 76.77 Each (Exc. Vat)
€ 95.19
€ 95.19 Each (inc. VAT)
1
€ 76.77
€ 76.77 Each (Exc. Vat)
€ 95.19
€ 95.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 76.77 |
5 - 9 | € 75.57 |
10 - 24 | € 74.37 |
25 - 49 | € 73.09 |
50+ | € 71.68 |
Technical Document
Specifications
Brand
RecomAccessory Type
Evaluation Board
For Use With
RPX-1.0 buck regulator module
Series
RPX-1.0
Input Voltage
4 → 36V
Output Voltage
0.8 → 24V
Filter Type
EMI
Output Current
1A
AC or DC Output Voltage
dc
AC or DC Input Voltage
dc
Country of Origin
China