Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Recom RS3 DC-DC Converter, 5V dc/ 600mA Output, 4.5 → 9 V dc Input, 3W, Through Hole

RS Stock No.: 166-9104Brand: RecomManufacturers Part No.: RS3-0505S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

500V ac

Length

21.8mm

Depth

11.1mm

Series

RS3

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Product details

3W, Single/Dual Output, RS3 Series

Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3 Series

2:1 input voltage range
Regulated output(s)
Low ripple and noise
UL94V-0 package material
1kV input/output isolation
Remote On/Off control
Continuous short-circuit protection
SIP-8 package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 516.29

€ 516.29 1 Tube of 22 (Exc. Vat)

€ 640.20

€ 640.20 1 Tube of 22 (inc. VAT)

Recom RS3 DC-DC Converter, 5V dc/ 600mA Output, 4.5 → 9 V dc Input, 3W, Through Hole

€ 516.29

€ 516.29 1 Tube of 22 (Exc. Vat)

€ 640.20

€ 640.20 1 Tube of 22 (inc. VAT)

Recom RS3 DC-DC Converter, 5V dc/ 600mA Output, 4.5 → 9 V dc Input, 3W, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 516.29
5 - 9€ 508.51
10 - 24€ 500.24
25 - 49€ 491.49
50+€ 482.28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

500V ac

Length

21.8mm

Depth

11.1mm

Series

RS3

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Product details

3W, Single/Dual Output, RS3 Series

Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3 Series

2:1 input voltage range
Regulated output(s)
Low ripple and noise
UL94V-0 package material
1kV input/output isolation
Remote On/Off control
Continuous short-circuit protection
SIP-8 package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more