Recom RS3 Isolated DC-DC Converter, ±12V dc/ ±125mA Output, 9 → 27 V dc Input, 3W, Through Hole, +71°C Max Temp

RS Stock No.: 843-9289Brand: RecomManufacturers Part No.: RS3-2412DZ/H3
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

9 → 27 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±125mA

Mounting Type

Through Hole

Number of Outputs

2

Package

SIP

Isolation Voltage

3000V dc

Length

21.8mm

Width

9.2mm

Depth

11.1mm

Series

RS3

Load Regulation

±0.5%

Maximum Temperature

+71°C

Minimum Temperature

-40°C

Efficiency

80%

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Pack of 22) (Exc. Vat)

Recom RS3 Isolated DC-DC Converter, ±12V dc/ ±125mA Output, 9 → 27 V dc Input, 3W, Through Hole, +71°C Max Temp

P.O.A.

Each (In a Pack of 22) (Exc. Vat)

Recom RS3 Isolated DC-DC Converter, ±12V dc/ ±125mA Output, 9 → 27 V dc Input, 3W, Through Hole, +71°C Max Temp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

9 → 27 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±125mA

Mounting Type

Through Hole

Number of Outputs

2

Package

SIP

Isolation Voltage

3000V dc

Length

21.8mm

Width

9.2mm

Depth

11.1mm

Series

RS3

Load Regulation

±0.5%

Maximum Temperature

+71°C

Minimum Temperature

-40°C

Efficiency

80%

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more