Technical Document
Specifications
Brand
RecomOutput Voltage
±15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
±34mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Depth
11.1mm
Width
9.2mm
Length
21.8mm
Series
RSO
Load Regulation
±0.4%
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
75 → 80%
Standards Met
CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - RSO Series
Wide 2:1 input voltage range
Regulated outputs
Medical safety approval EN 60601-1
1kV input / output isolation
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
€ 30.25
€ 30.25 Each (Exc. Vat)
€ 37.51
€ 37.51 Each (inc. VAT)
Standard
1
€ 30.25
€ 30.25 Each (Exc. Vat)
€ 37.51
€ 37.51 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 30.25 |
5 - 9 | € 29.78 |
10 - 24 | € 29.31 |
25 - 49 | € 28.79 |
50+ | € 28.27 |
Technical Document
Specifications
Brand
RecomOutput Voltage
±15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
±34mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Depth
11.1mm
Width
9.2mm
Length
21.8mm
Series
RSO
Load Regulation
±0.4%
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
75 → 80%
Standards Met
CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - RSO Series
Wide 2:1 input voltage range
Regulated outputs
Medical safety approval EN 60601-1
1kV input / output isolation
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package