Technical Document
Specifications
Brand
RecomOutput Voltage
15V dc
Input Voltage Range
4.75 → 5.25 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
67mA
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Isolation Voltage
1kV
Depth
9mm
Length
15.24mm
Series
RSZ
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
60%
Maximum Temperature
+71°C
You may be interested in
Recom R1S DC-DC Converter, 15V dc/ 66mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +100°C Max Temp -40°CBrand: Recom
€ 14.21Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Recom RSZ Isolated DC-DC Converter, 15V dc/ 67mA Output, 4.75 → 5.25 V dc Input, 1W, Surface Mount, +71°C Max
1
P.O.A.
Recom RSZ Isolated DC-DC Converter, 15V dc/ 67mA Output, 4.75 → 5.25 V dc Input, 1W, Surface Mount, +71°C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Recom R1S DC-DC Converter, 15V dc/ 66mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +100°C Max Temp -40°CBrand: Recom
€ 14.21Each (Exc. Vat)
Technical Document
Specifications
Brand
RecomOutput Voltage
15V dc
Input Voltage Range
4.75 → 5.25 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
67mA
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Isolation Voltage
1kV
Depth
9mm
Length
15.24mm
Series
RSZ
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
60%
Maximum Temperature
+71°C
You may be interested in
Recom R1S DC-DC Converter, 15V dc/ 66mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +100°C Max Temp -40°CBrand: Recom
€ 14.21Each (Exc. Vat)