E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Red Lion TX Series DIN Rail Mount Ethernet Switch, 6 RJ45 Ports, 10/100Mbit/s Transmission, 10 → 30V dc

RS Stock No.: 212-533Brand: Red LionManufacturers Part No.: 306TX
brand-logo
View all in Network Hubs

Technical Document

Specifications

Transmission Speed

10/100Mbit/s

RJ45 Ports

6

Nominal Supply Voltage

10 → 30V dc

Mounting

DIN Rail Mount

Series

TX

Country of Origin

United States

Stock information temporarily unavailable.

€ 778.10

€ 778.10 Each (Exc. Vat)

€ 964.84

€ 964.84 Each (inc. VAT)

Red Lion TX Series DIN Rail Mount Ethernet Switch, 6 RJ45 Ports, 10/100Mbit/s Transmission, 10 → 30V dc

€ 778.10

€ 778.10 Each (Exc. Vat)

€ 964.84

€ 964.84 Each (inc. VAT)

Red Lion TX Series DIN Rail Mount Ethernet Switch, 6 RJ45 Ports, 10/100Mbit/s Transmission, 10 → 30V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Transmission Speed

10/100Mbit/s

RJ45 Ports

6

Nominal Supply Voltage

10 → 30V dc

Mounting

DIN Rail Mount

Series

TX

Country of Origin

United States