E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Red Lion Mount Adapter Kit For Use With CUB7 Counter, CUB7 Timer

RS Stock No.: 905-5428Brand: Red LionManufacturers Part No.: BMK80000
brand-logo
View all in Panel Meter Accessories

Technical Document

Specifications

Accessory Type

Mount Adapter Kit

For Use With

CUB7 Counter, CUB7 Timer

Country of Origin

United States

Product details

Accessories for CUB Series Meters

Accessories for use with CUB Series Meters.

DIN Rail Mount Kit
The BMK11 can be used to mount a MLPS (905-5614) in various applications. If a DIN Rail mounted display is needed simply add the DIN rail clips to the back of the kit, install the meter and snap it on the rail. For base mount application, simply use the appropriate mounting screws to securely fasten the BMK11 kit.

Base Mount Kit
The BMK8 (905-5428) base mount kit is designed for use with CUB7 series products. The base mount is constructed of steel with a textured black finish includes four mounting bolts and nuts.

USB programming Option Card
The plug-in card (905-5513) plugs into the main circuit board of any CUB5 series meter. It works in conjunction with the Crimson® programming software and enables the user to configure CUB5 meter on a PC.

• USB virtual comms port
• 300-38.4k baud rate

Power Supply
The MLPS (905-5614) is a DC power supply that is designed to attach to the rear of a CUB4, CUB5 or DT8 panel meter. It supplies power for the meter and if it needs current for sensors that may be connected to the meter.

• 24V dc
• 200 mA

Red Lion

Stock information temporarily unavailable.

€ 50.98

€ 50.98 Each (Exc. Vat)

€ 63.22

€ 63.22 Each (inc. VAT)

Red Lion Mount Adapter Kit For Use With CUB7 Counter, CUB7 Timer

€ 50.98

€ 50.98 Each (Exc. Vat)

€ 63.22

€ 63.22 Each (inc. VAT)

Red Lion Mount Adapter Kit For Use With CUB7 Counter, CUB7 Timer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Mount Adapter Kit

For Use With

CUB7 Counter, CUB7 Timer

Country of Origin

United States

Product details

Accessories for CUB Series Meters

Accessories for use with CUB Series Meters.

DIN Rail Mount Kit
The BMK11 can be used to mount a MLPS (905-5614) in various applications. If a DIN Rail mounted display is needed simply add the DIN rail clips to the back of the kit, install the meter and snap it on the rail. For base mount application, simply use the appropriate mounting screws to securely fasten the BMK11 kit.

Base Mount Kit
The BMK8 (905-5428) base mount kit is designed for use with CUB7 series products. The base mount is constructed of steel with a textured black finish includes four mounting bolts and nuts.

USB programming Option Card
The plug-in card (905-5513) plugs into the main circuit board of any CUB5 series meter. It works in conjunction with the Crimson® programming software and enables the user to configure CUB5 meter on a PC.

• USB virtual comms port
• 300-38.4k baud rate

Power Supply
The MLPS (905-5614) is a DC power supply that is designed to attach to the rear of a CUB4, CUB5 or DT8 panel meter. It supplies power for the meter and if it needs current for sensors that may be connected to the meter.

• 24V dc
• 200 mA

Red Lion