Red Lion CR1000 Series Touch Screen HMI - 4.3 in, Colour Display, 480 x 272

RS Stock No.: 174-4215Brand: Red LionManufacturers Part No.: CR10000400000210Distrelec Article No.: 30325995
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

CR1000

Display Type

Colour

Manufacturer Part No.

CR10000400000210

Display Resolution

480 x 272

Number of Ports

4

Port Type

Ethernet, Serial

Display Size

4.3 in

IP Rating

IP66

Minimum Operating Temperature

-10°C

Length

130.65mm

Depth

38.1mm

Maximum Operating Temperature

+50°C

Dimensions

130.65 x 104.69 x 38.1 mm

Supply Voltage

24 V dc

Width

104.69mm

Distrelec Product Id

30325995

Country of Origin

United States

Stock information temporarily unavailable.

€ 832.40

€ 832.40 Each (Exc. Vat)

€ 1,032.18

€ 1,032.18 Each (inc. VAT)

Red Lion CR1000 Series Touch Screen HMI - 4.3 in, Colour Display, 480 x 272

€ 832.40

€ 832.40 Each (Exc. Vat)

€ 1,032.18

€ 1,032.18 Each (inc. VAT)

Red Lion CR1000 Series Touch Screen HMI - 4.3 in, Colour Display, 480 x 272
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

CR1000

Display Type

Colour

Manufacturer Part No.

CR10000400000210

Display Resolution

480 x 272

Number of Ports

4

Port Type

Ethernet, Serial

Display Size

4.3 in

IP Rating

IP66

Minimum Operating Temperature

-10°C

Length

130.65mm

Depth

38.1mm

Maximum Operating Temperature

+50°C

Dimensions

130.65 x 104.69 x 38.1 mm

Supply Voltage

24 V dc

Width

104.69mm

Distrelec Product Id

30325995

Country of Origin

United States