Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Red Lion Counter, 6 Digit LED, 40kHz, 24 V ac, 11 → 36 V dc

RS Stock No.: 335-4502Brand: Red LionManufacturers Part No.: PAXI0030
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

24 V ac, 11 → 36 V dc

Count Mode

Seconds

Display Type

LED

Function

Counter

Input Type

Voltage

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

14 mm

Maximum Count Frequency

40kHz

Minimum Operating Temperature

0°C

Weight

<500g

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

Country of Origin

United States

Product details

PAX I - counter, tachometer, with RS232 option

6-digit, 2 independent counters, 1 total/difference/remote indicator, 1 tachometer
Max. 40 kHz, adjustable to all common sensors
Plug-in options: 2 or 4 maximum values, analogue output: 0 / 4 → 20 mA, 0 → 10 V, serial interface: RS 232
Position display with analogue output
Easy to programme on the unit or via PC
Min./max. value storage, scalable pulse output
Protection class IP65
Dimensions: 48 x 96 x 104 mm

Stock information temporarily unavailable.

P.O.A.

Red Lion Counter, 6 Digit LED, 40kHz, 24 V ac, 11 → 36 V dc

P.O.A.

Red Lion Counter, 6 Digit LED, 40kHz, 24 V ac, 11 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V ac, 11 → 36 V dc

Count Mode

Seconds

Display Type

LED

Function

Counter

Input Type

Voltage

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

14 mm

Maximum Count Frequency

40kHz

Minimum Operating Temperature

0°C

Weight

<500g

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

Country of Origin

United States

Product details

PAX I - counter, tachometer, with RS232 option

6-digit, 2 independent counters, 1 total/difference/remote indicator, 1 tachometer
Max. 40 kHz, adjustable to all common sensors
Plug-in options: 2 or 4 maximum values, analogue output: 0 / 4 → 20 mA, 0 → 10 V, serial interface: RS 232
Position display with analogue output
Easy to programme on the unit or via PC
Min./max. value storage, scalable pulse output
Protection class IP65
Dimensions: 48 x 96 x 104 mm