Technical Document
Specifications
Brand
RedringHeat Type
Infrared
Maximum Output Power
3kW
Mounting
Wall Mounted
Height
115mm
Width
390mm
Depth
340mm
Dimensions
115 x 390 x 340mm
Power Settings
1
You may be interested in
Knightsbridge 1.3kW Infrared Infrared Heater, Pillar Mounted, Type G - British 3-pinBrand: Knightsbridge
€ 145.91Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Redring 3kW Infrared Infrared Heater, Wall Mounted
1
P.O.A.
Redring 3kW Infrared Infrared Heater, Wall Mounted
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Knightsbridge 1.3kW Infrared Infrared Heater, Pillar Mounted, Type G - British 3-pinBrand: Knightsbridge
€ 145.91Each (Exc. Vat)
Technical Document
Specifications
Brand
RedringHeat Type
Infrared
Maximum Output Power
3kW
Mounting
Wall Mounted
Height
115mm
Width
390mm
Depth
340mm
Dimensions
115 x 390 x 340mm
Power Settings
1
You may be interested in
Knightsbridge 1.3kW Infrared Infrared Heater, Pillar Mounted, Type G - British 3-pinBrand: Knightsbridge
€ 145.91Each (Exc. Vat)