E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Redring SensaBoil 3L 3kW Water Boiler, Stainless Steel

RS Stock No.: 811-7314Brand: RedringManufacturers Part No.: SB3S
brand-logo
View all in Water Boilers

Technical Document

Specifications

Brand

Redring

Water Boiler Type

Water Boiler

Cordless Kettle

No

Capacity

3L

Power

3kW

Colour/finish

Stainless Steel

Height

347mm

Length

195mm

Weight

5.8kg

Width

348mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Redring SensaBoil 3L 3kW Water Boiler, Stainless Steel

P.O.A.

Redring SensaBoil 3L 3kW Water Boiler, Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Redring

Water Boiler Type

Water Boiler

Cordless Kettle

No

Capacity

3L

Power

3kW

Colour/finish

Stainless Steel

Height

347mm

Length

195mm

Weight

5.8kg

Width

348mm

Country of Origin

United Kingdom

You may be interested in