Reldeen Blue Polythene Liquid Resistant Disposable Apron

RS Stock No.: 235-5725Brand: ReldeenManufacturers Part No.: A0761
brand-logo
View all in Disposable Aprons

Technical Document

Specifications

Brand

Reldeen

Colour

Blue

Gender

Unisex

Material Properties

Liquid Resistant

Material

Polythene

Waist Size

69cm

Length

1.48m

Country of Origin

China

You may be interested in
RS PRO Blue LDPE Lightweight Disposable Apron, 50 Per Box
€ 0.36Each (In a Pack of 50) (Exc. Vat)

P.O.A.

Each (In a Pack of 250) (Exc. Vat)

Reldeen Blue Polythene Liquid Resistant Disposable Apron

P.O.A.

Each (In a Pack of 250) (Exc. Vat)

Reldeen Blue Polythene Liquid Resistant Disposable Apron

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Blue LDPE Lightweight Disposable Apron, 50 Per Box
€ 0.36Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Brand

Reldeen

Colour

Blue

Gender

Unisex

Material Properties

Liquid Resistant

Material

Polythene

Waist Size

69cm

Length

1.48m

Country of Origin

China

You may be interested in
RS PRO Blue LDPE Lightweight Disposable Apron, 50 Per Box
€ 0.36Each (In a Pack of 50) (Exc. Vat)