Reldeen Green, One-Size Polypropylene, Beard Mask Type

RS Stock No.: 235-5781Brand: ReldeenManufacturers Part No.: B0484
brand-logo
View all in Hair Nets

Technical Document

Specifications

Brand

Reldeen

Type

Beard Mask

Colour

Green

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Material

Polypropylene

Size

One Size

Cleanroom

Yes

Country of Origin

China

You may be interested in
RS PRO Green, One-Size Polypropylene, Beard Mask Type
€ 0.099Each (In a Pack of 100) (Exc. Vat)

P.O.A.

Each (In a Pack of 1000) (Exc. Vat)

Reldeen Green, One-Size Polypropylene, Beard Mask Type

P.O.A.

Each (In a Pack of 1000) (Exc. Vat)

Reldeen Green, One-Size Polypropylene, Beard Mask Type

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Green, One-Size Polypropylene, Beard Mask Type
€ 0.099Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

Reldeen

Type

Beard Mask

Colour

Green

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Material

Polypropylene

Size

One Size

Cleanroom

Yes

Country of Origin

China

You may be interested in
RS PRO Green, One-Size Polypropylene, Beard Mask Type
€ 0.099Each (In a Pack of 100) (Exc. Vat)