E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Reldeen Clear Powder-Free Vinyl Disposable Gloves, Size XL

RS Stock No.: 237-1035Brand: ReldeenManufacturers Part No.: G0544
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

Reldeen

Glove Size

XL

Glove Material

Vinyl

Colour

Clear

Glove Type

Minimal Risk

European Safety Standard

EN374

Powdered

Powder-Free

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Reldeen Clear Powder-Free Vinyl Disposable Gloves, Size XL

P.O.A.

Reldeen Clear Powder-Free Vinyl Disposable Gloves, Size XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Reldeen

Glove Size

XL

Glove Material

Vinyl

Colour

Clear

Glove Type

Minimal Risk

European Safety Standard

EN374

Powdered

Powder-Free

Country of Origin

China

You may be interested in