Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Reldeen Blue Powder-Free Nitrile Disposable Gloves, Size Medium

RS Stock No.: 240-5324Brand: ReldeenManufacturers Part No.: G1342
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

Reldeen

Glove Size

Medium

Glove Material

Nitrile

Colour

Blue

Glove Type

Chemical Resistant

European Safety Standard

EN374

Powdered

Powder-Free

Food Safe

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Reldeen Blue Powder-Free Nitrile Disposable Gloves, Size Medium

P.O.A.

Reldeen Blue Powder-Free Nitrile Disposable Gloves, Size Medium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Reldeen

Glove Size

Medium

Glove Material

Nitrile

Colour

Blue

Glove Type

Chemical Resistant

European Safety Standard

EN374

Powdered

Powder-Free

Food Safe

Yes

Country of Origin

China

You may be interested in