Technical Document
Specifications
Brand
ReldeenMaterial
Polythene
Material Properties
Splash Repellent
Reusable/Disposable
Disposable
Length
400mm
Colour
Pink
Primary Application
Food Industry
Size
22 x 40 cm
Range
Reldeen
Country of Origin
China
You may be interested in
RS PRO Pink Disposable Polythene Arm Protector for Food Industry Use, 400mm Length, 22 x 40 cmBrand: RS PRO
€ 0.062Each (In a Pack of 100) (Exc. Vat)
P.O.A.
Each (In a Pack of 2000) (Exc. Vat)
Reldeen Reldeen Pink Disposable Polythene Arm Protector for Food Industry Use, 400mm Length, 22 x 40 cm
2000
P.O.A.
Each (In a Pack of 2000) (Exc. Vat)
Reldeen Reldeen Pink Disposable Polythene Arm Protector for Food Industry Use, 400mm Length, 22 x 40 cm
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
You may be interested in
RS PRO Pink Disposable Polythene Arm Protector for Food Industry Use, 400mm Length, 22 x 40 cmBrand: RS PRO
€ 0.062Each (In a Pack of 100) (Exc. Vat)
Technical Document
Specifications
Brand
ReldeenMaterial
Polythene
Material Properties
Splash Repellent
Reusable/Disposable
Disposable
Length
400mm
Colour
Pink
Primary Application
Food Industry
Size
22 x 40 cm
Range
Reldeen
Country of Origin
China
You may be interested in
RS PRO Pink Disposable Polythene Arm Protector for Food Industry Use, 400mm Length, 22 x 40 cmBrand: RS PRO
€ 0.062Each (In a Pack of 100) (Exc. Vat)