Releco PCB Mount Power Relay, 24V ac Coil, 6A Switching Current, SPDT

Technical Document
Specifications
Brand
RelecoCoil Voltage
24V ac
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Series
C10
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
30V dc
Length
28.8mm
Coil Resistance
290 (ac) Ω, 742 (dc) Ω
Coil Power
1.1W
Depth
12.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
5kV
Life
10 Million (AC Mechanical) cycles, 100000 (Electrical) cycles, 20 Million (DC Mechanical) cycles
Contact Material
Gold Plated
Height
35.4mm
Maximum Switching Power AC
1.5 kVA
Application
Interface
Product details
10A SPCO Standard / 6A SPCO Bifurcated Contact - C10 Series
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.
Robust industrial terminal blades
Bifurcated (for low level signal switching) and non-bifurcated contact versions available
Din rail socket only 16mm wide
Bridge bar available
€ 35.32
€ 35.32 Each (Exc. Vat)
€ 43.80
€ 43.80 Each (inc. VAT)
1
€ 35.32
€ 35.32 Each (Exc. Vat)
€ 43.80
€ 43.80 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 35.32 |
5 - 9 | € 35.11 |
10 - 14 | € 34.90 |
15+ | € 34.69 |
Technical Document
Specifications
Brand
RelecoCoil Voltage
24V ac
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Series
C10
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
30V dc
Length
28.8mm
Coil Resistance
290 (ac) Ω, 742 (dc) Ω
Coil Power
1.1W
Depth
12.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
5kV
Life
10 Million (AC Mechanical) cycles, 100000 (Electrical) cycles, 20 Million (DC Mechanical) cycles
Contact Material
Gold Plated
Height
35.4mm
Maximum Switching Power AC
1.5 kVA
Application
Interface
Product details
10A SPCO Standard / 6A SPCO Bifurcated Contact - C10 Series
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.
Robust industrial terminal blades
Bifurcated (for low level signal switching) and non-bifurcated contact versions available
Din rail socket only 16mm wide
Bridge bar available