Releco Plug In Power Relay, 230V ac Coil, 10A Switching Current, 3PDT

Technical Document
Specifications
Brand
RelecoCoil Voltage
230V ac
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Series
MRC
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
30V dc
Length
35mm
Coil Resistance
7001Ω
Coil Power
2.2W
Depth
35mm
Height
66mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kV
Life
10 Million (AC Mechanical) cycles, 100000 (Electrical) cycles, 20 Million (DC Mechanical) cycles
Contact Material
Silver Alloy
Maximum Switching Power AC
2.5 kVA
Application
Power
Country of Origin
India
Product details
10A Plug-In Relays (8 or 11 Pin)
Dual function, colour coded test button push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm
€ 36.10
€ 36.10 Each (Exc. Vat)
€ 44.76
€ 44.76 Each (inc. VAT)
1
€ 36.10
€ 36.10 Each (Exc. Vat)
€ 44.76
€ 44.76 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 36.10 |
5 - 9 | € 35.94 |
10 - 14 | € 35.76 |
15+ | € 35.50 |
Technical Document
Specifications
Brand
RelecoCoil Voltage
230V ac
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Series
MRC
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
30V dc
Length
35mm
Coil Resistance
7001Ω
Coil Power
2.2W
Depth
35mm
Height
66mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kV
Life
10 Million (AC Mechanical) cycles, 100000 (Electrical) cycles, 20 Million (DC Mechanical) cycles
Contact Material
Silver Alloy
Maximum Switching Power AC
2.5 kVA
Application
Power
Country of Origin
India
Product details
10A Plug-In Relays (8 or 11 Pin)
Dual function, colour coded test button push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm