Technical Document
Specifications
Brand
RelecoCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
2
Series
C7
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
30V dc
Length
35mm
Coil Resistance
18006Ω
Coil Power
1.2W
Depth
35mm
Height
56mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kV
Life
10 Million (AC Mechanical) cycles, 100000 (Electrical) cycles, 20 Million (DC Mechanical) cycles
Contact Material
Gold Plated
Maximum Switching Power AC
1.2 kVA
Application
Power
Product details
6A DPCO Bifurcated Contacts - C7 Series
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.
Bifurcated contacts for low level signal switching
Suitable for a minimum level of 5mA @ 5Vdc
€ 32.73
€ 32.73 Each (Exc. Vat)
€ 40.59
€ 40.59 Each (inc. VAT)
1
€ 32.73
€ 32.73 Each (Exc. Vat)
€ 40.59
€ 40.59 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 32.73 |
5 - 9 | € 32.58 |
10 - 14 | € 32.42 |
15+ | € 32.21 |
Technical Document
Specifications
Brand
RelecoCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
2
Series
C7
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
30V dc
Length
35mm
Coil Resistance
18006Ω
Coil Power
1.2W
Depth
35mm
Height
56mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kV
Life
10 Million (AC Mechanical) cycles, 100000 (Electrical) cycles, 20 Million (DC Mechanical) cycles
Contact Material
Gold Plated
Maximum Switching Power AC
1.2 kVA
Application
Power
Product details
6A DPCO Bifurcated Contacts - C7 Series
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.
Bifurcated contacts for low level signal switching
Suitable for a minimum level of 5mA @ 5Vdc