Technical Document
Specifications
Connection
15 mm Compression
Body Material
Bronze
Maximum Working Pressure
6 bar
Connection Size
15 mm, 22mm
Maximum Set Temperature
+60°C
Minimum Set Temperature
+35°C
Thread Standard or Connection Type
Compression
Temperature Setting Range
+35 → +60 °C
Product details
Heatguard™ Highflow
The primary task of the Heatguard™ is to allow the supply of heated water at a safe and usable temperature
Fail-Safe on hot or cold supply failure
Lockable at required outlet temperature
Compression ended (DZR Brass fittings), Gun Metal body with Nickel Plated finish and an internal PTFE Coating
Standards
BS1415 Pt 2
Basin, Bath & Shower Valves
A range of thermostatically controlled mixer valves all capable of operating with a hot/cold or cold/hot pressure ratio imbalance of up to 10:1,All units incorporate check valves to prevent cross-flow between supplies, and strainers to reduce damage due to contamination.,Connections are via the compression fixings using either 15 or 22mm pipe.
€ 213.26
€ 213.26 Each (Exc. Vat)
€ 264.44
€ 264.44 Each (inc. VAT)
1
€ 213.26
€ 213.26 Each (Exc. Vat)
€ 264.44
€ 264.44 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 213.26 |
5+ | € 209.84 |
Technical Document
Specifications
Connection
15 mm Compression
Body Material
Bronze
Maximum Working Pressure
6 bar
Connection Size
15 mm, 22mm
Maximum Set Temperature
+60°C
Minimum Set Temperature
+35°C
Thread Standard or Connection Type
Compression
Temperature Setting Range
+35 → +60 °C
Product details
Heatguard™ Highflow
The primary task of the Heatguard™ is to allow the supply of heated water at a safe and usable temperature
Fail-Safe on hot or cold supply failure
Lockable at required outlet temperature
Compression ended (DZR Brass fittings), Gun Metal body with Nickel Plated finish and an internal PTFE Coating
Standards
BS1415 Pt 2
Basin, Bath & Shower Valves
A range of thermostatically controlled mixer valves all capable of operating with a hot/cold or cold/hot pressure ratio imbalance of up to 10:1,All units incorporate check valves to prevent cross-flow between supplies, and strainers to reduce damage due to contamination.,Connections are via the compression fixings using either 15 or 22mm pipe.