E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rema Chassis Mount 2P Industrial Power Plug, Rated At 80A, 150 V

RS Stock No.: 382-6192Brand: RemaManufacturers Part No.: 95199-00
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Rema

Current Rating

80A

Plug/Socket

Plug

Pole Format

2P

Voltage Rating

150 V

Mounting Type

Chassis Mount

Gender

Male

Body Orientation

Straight

Termination Method

Solder

Country of Origin

Germany

Product details

High Current Connector

A connector system designed specifically for electrically operated industrial vehicle battery and charging operations. The connectors come complete with solder contacts, cable clamp, mounting screws and polarising key. The polarising key can be used in 6 different orientations depending on your voltage requirement. The voltage is then displayed through the connector housing, (24 V, 36 V, 48 V, 72 V, 80 V, 96 V). All models are highly reliable and excellent quality.

Features & Benefits

• A choice of 80A or 160A current capability
• Offers a service voltage up to 150 V
• Plug and socket housing can be mounted directly to the chassis
• Socket housing has a handle for ease of mating and unmating

Standards

EN 1175-1; DIN 43589, 150V

High Current – DIN43589-1 Rema

You may be interested in
Stock information temporarily unavailable.

€ 27.93

€ 27.93 Each (Exc. Vat)

€ 34.63

€ 34.63 Each (inc. VAT)

Rema Chassis Mount 2P Industrial Power Plug, Rated At 80A, 150 V

€ 27.93

€ 27.93 Each (Exc. Vat)

€ 34.63

€ 34.63 Each (inc. VAT)

Rema Chassis Mount 2P Industrial Power Plug, Rated At 80A, 150 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 27.93
5 - 9€ 24.80
10 - 19€ 23.02
20 - 49€ 21.93
50+€ 20.75
You may be interested in

Technical Document

Specifications

Brand

Rema

Current Rating

80A

Plug/Socket

Plug

Pole Format

2P

Voltage Rating

150 V

Mounting Type

Chassis Mount

Gender

Male

Body Orientation

Straight

Termination Method

Solder

Country of Origin

Germany

Product details

High Current Connector

A connector system designed specifically for electrically operated industrial vehicle battery and charging operations. The connectors come complete with solder contacts, cable clamp, mounting screws and polarising key. The polarising key can be used in 6 different orientations depending on your voltage requirement. The voltage is then displayed through the connector housing, (24 V, 36 V, 48 V, 72 V, 80 V, 96 V). All models are highly reliable and excellent quality.

Features & Benefits

• A choice of 80A or 160A current capability
• Offers a service voltage up to 150 V
• Plug and socket housing can be mounted directly to the chassis
• Socket housing has a handle for ease of mating and unmating

Standards

EN 1175-1; DIN 43589, 150V

High Current – DIN43589-1 Rema

You may be interested in