Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Supply Current
8 mA
Maximum Input Frequency
200MHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Stock information temporarily unavailable.
€ 157.44
€ 1.64 Each (In a Tube of 96) (Exc. Vat)
€ 195.23
€ 2.034 Each (In a Tube of 96) (inc. VAT)
Renesas Electronics 5PB1102PGGK Clock Buffer 8-Pin TSSOP
96
€ 157.44
€ 1.64 Each (In a Tube of 96) (Exc. Vat)
€ 195.23
€ 2.034 Each (In a Tube of 96) (inc. VAT)
Renesas Electronics 5PB1102PGGK Clock Buffer 8-Pin TSSOP
Stock information temporarily unavailable.
96
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Supply Current
8 mA
Maximum Input Frequency
200MHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8