Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Supply Current
8 mA
Maximum Input Frequency
200MHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Stock information temporarily unavailable.
P.O.A.
Each (Supplied in a Tube) (Exc. Vat)
Renesas Electronics 5PB1102PGGK Clock Buffer 8-Pin TSSOP
Select packaging type
Production pack (Tube)
5
P.O.A.
Each (Supplied in a Tube) (Exc. Vat)
Renesas Electronics 5PB1102PGGK Clock Buffer 8-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type
Production pack (Tube)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Supply Current
8 mA
Maximum Input Frequency
200MHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8