Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74
Logic Function
Translating Transceiver
Number of Elements per Chip
2
Number of Channels per Chip
8
Package Type
SSOP
Pin Count
48
Output Level
3-State
€ 180.90
€ 6.03 Each (In a Tube of 30) (Exc. Vat)
€ 224.32
€ 7.477 Each (In a Tube of 30) (inc. VAT)
30
€ 180.90
€ 6.03 Each (In a Tube of 30) (Exc. Vat)
€ 224.32
€ 7.477 Each (In a Tube of 30) (inc. VAT)
30
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
30 - 90 | € 6.03 | € 180.90 |
120 - 240 | € 5.33 | € 159.90 |
270 - 480 | € 5.12 | € 153.60 |
510 - 990 | € 4.67 | € 140.10 |
1020+ | € 3.99 | € 119.70 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
74
Logic Function
Translating Transceiver
Number of Elements per Chip
2
Number of Channels per Chip
8
Package Type
SSOP
Pin Count
48
Output Level
3-State