Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Supply Current
200 mA
Maximum Input Frequency
400MHz
Mounting Type
Surface Mount
Package Type
SSOP-48
Pin Count
48
Stock information temporarily unavailable.
€ 5,170.00
€ 5.17 Each (On a Reel of 1000) (Exc. Vat)
€ 6,410.80
€ 6.411 Each (On a Reel of 1000) (inc. VAT)
Renesas Electronics 9DB803DFLFT Clock Buffer 48-Pin SSOP-48
1000
€ 5,170.00
€ 5.17 Each (On a Reel of 1000) (Exc. Vat)
€ 6,410.80
€ 6.411 Each (On a Reel of 1000) (inc. VAT)
Renesas Electronics 9DB803DFLFT Clock Buffer 48-Pin SSOP-48
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Supply Current
200 mA
Maximum Input Frequency
400MHz
Mounting Type
Surface Mount
Package Type
SSOP-48
Pin Count
48