E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Renesas Electronics 9DBV0431AKILF Buffer 32-Pin QFN

RS Stock No.: 249-4405Brand: Renesas ElectronicsManufacturers Part No.: 9DBV0431AKILF
brand-logo
View all in Clock Buffers

Technical Document

Specifications

Number of Elements per Chip

4

Maximum Supply Current

4 mA

Maximum Input Frequency

137.5MHz

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.40

€ 4.20 Each (In a Pack of 2) (Exc. Vat)

€ 10.42

€ 5.208 Each (In a Pack of 2) (inc. VAT)

Renesas Electronics 9DBV0431AKILF Buffer 32-Pin QFN
Select packaging type

€ 8.40

€ 4.20 Each (In a Pack of 2) (Exc. Vat)

€ 10.42

€ 5.208 Each (In a Pack of 2) (inc. VAT)

Renesas Electronics 9DBV0431AKILF Buffer 32-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Elements per Chip

4

Maximum Supply Current

4 mA

Maximum Input Frequency

137.5MHz

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more