E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Renesas Electronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.5V 600V

RS Stock No.: 121-6884Brand: Renesas ElectronicsManufacturers Part No.: BCR16CM-12LB#BB0
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

16A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

30mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

170A

Pin Count

3

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

600V

Dimensions

9.9 x 4.5 x 15.7mm

Length

9.9mm

Width

4.5mm

Height

15.7mm

Repetitive Peak Off-State Current

2mA

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.5V

Maximum Operating Temperature

+150 °C

Product details

TRIAC, Renesas Electronics

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 4) (Exc. Vat)

Renesas Electronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.5V 600V

P.O.A.

Each (In a Pack of 4) (Exc. Vat)

Renesas Electronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.5V 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Rated Average On-State Current

16A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

30mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

170A

Pin Count

3

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

600V

Dimensions

9.9 x 4.5 x 15.7mm

Length

9.9mm

Width

4.5mm

Height

15.7mm

Repetitive Peak Off-State Current

2mA

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.5V

Maximum Operating Temperature

+150 °C

Product details

TRIAC, Renesas Electronics

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in