E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Renesas Electronics HIP4082IPZ MOSFET Gate Driver 4, 1.25 A, 15V 16-Pin, PDIP

RS Stock No.: 859-391Brand: Renesas ElectronicsManufacturers Part No.: HIP4082IPZ
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Logic Type

CMOS, TTL

Output Current

1.25 A

Supply Voltage

15V

Pin Count

16

Package Type

PDIP

Number of Outputs

4

Driver Type

MOSFET

Topology

Full Bridge

High and Low Sides Dependency

Independent

Number of Drivers

4

Bridge Type

Full Bridge

Polarity

Non-Inverting

Mounting Type

Through Hole

Product details

Half Bridge, Full Bridge and Three Phase Drivers, Intersil

Voltage up to 100 V
High Performance Input-to-Output Propagation Delay

MOSFET & IGBT Drivers, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.21

€ 6.21 Each (Exc. Vat)

€ 7.70

€ 7.70 Each (inc. VAT)

Renesas Electronics HIP4082IPZ MOSFET Gate Driver 4, 1.25 A, 15V 16-Pin, PDIP

€ 6.21

€ 6.21 Each (Exc. Vat)

€ 7.70

€ 7.70 Each (inc. VAT)

Renesas Electronics HIP4082IPZ MOSFET Gate Driver 4, 1.25 A, 15V 16-Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Type

CMOS, TTL

Output Current

1.25 A

Supply Voltage

15V

Pin Count

16

Package Type

PDIP

Number of Outputs

4

Driver Type

MOSFET

Topology

Full Bridge

High and Low Sides Dependency

Independent

Number of Drivers

4

Bridge Type

Full Bridge

Polarity

Non-Inverting

Mounting Type

Through Hole

Product details

Half Bridge, Full Bridge and Three Phase Drivers, Intersil

Voltage up to 100 V
High Performance Input-to-Output Propagation Delay

MOSFET & IGBT Drivers, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more