Renesas Electronics ICM7555IBAZ, Programmable Timer Circuit 1MHz, 8-Pin SOIC

RS Stock No.: 170-8188Brand: Renesas ElectronicsManufacturers Part No.: ICM7555IBAZ
brand-logo
View all in Timer Circuits

Technical Document

Specifications

Mounting Type

Surface Mount

Timer Type

Standard

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

1MHz

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

20mA

Maximum High Level Output Current

-0.8mA

Length

5mm

Height

1.5mm

Width

4mm

Dimensions

5 x 4 x 1.5mm

Country of Origin

China

Product details

555 Timer, Intersil

Intersil offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.

Timing From Microseconds to Days
ICM7242 is a Long Range Fixed Timer

Timers/Timing Generators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 112.70

€ 1.15 Each (In a Tube of 98) (Exc. Vat)

€ 139.75

€ 1.426 Each (In a Tube of 98) (inc. VAT)

Renesas Electronics ICM7555IBAZ, Programmable Timer Circuit 1MHz, 8-Pin SOIC

€ 112.70

€ 1.15 Each (In a Tube of 98) (Exc. Vat)

€ 139.75

€ 1.426 Each (In a Tube of 98) (inc. VAT)

Renesas Electronics ICM7555IBAZ, Programmable Timer Circuit 1MHz, 8-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Mounting Type

Surface Mount

Timer Type

Standard

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

1MHz

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

20mA

Maximum High Level Output Current

-0.8mA

Length

5mm

Height

1.5mm

Width

4mm

Dimensions

5 x 4 x 1.5mm

Country of Origin

China

Product details

555 Timer, Intersil

Intersil offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.

Timing From Microseconds to Days
ICM7242 is a Long Range Fixed Timer

Timers/Timing Generators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in