E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ISL23315TFRUZ-T7A, Digital Potentiometer 256-Position Linear Serial-I2C 10 Pin, MSOP

RS Stock No.: 256-1572Brand: Renesas ElectronicsManufacturers Part No.: ISL23315TFRUZ-T7A
brand-logo
View all in Digital Potentiometers

Technical Document

Specifications

Control Interface

Serial-I2C

Number of Positions

256

Taper Type

Linear

Number of Pots per Package

1

Package Type

MSOP

Pin Count

10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 19.30

€ 3.86 Each (In a Pack of 5) (Exc. Vat)

€ 23.93

€ 4.786 Each (In a Pack of 5) (inc. VAT)

ISL23315TFRUZ-T7A, Digital Potentiometer 256-Position Linear Serial-I2C 10 Pin, MSOP
Select packaging type

€ 19.30

€ 3.86 Each (In a Pack of 5) (Exc. Vat)

€ 23.93

€ 4.786 Each (In a Pack of 5) (inc. VAT)

ISL23315TFRUZ-T7A, Digital Potentiometer 256-Position Linear Serial-I2C 10 Pin, MSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5€ 3.86€ 19.30
10 - 20€ 3.52€ 17.60
25 - 45€ 3.37€ 16.85
50 - 95€ 3.34€ 16.70
100+€ 2.95€ 14.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Control Interface

Serial-I2C

Number of Positions

256

Taper Type

Linear

Number of Pots per Package

1

Package Type

MSOP

Pin Count

10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more