Renesas Electronics ISL83072EIBZA-T Line Transceiver, 8-Pin SOIC

RS Stock No.: 196-8056Brand: Renesas ElectronicsManufacturers Part No.: ISL83072EIBZA-T
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Number of Transmitters

1

Package Type

SOIC

Pin Count

8

€ 4,700.00

€ 1.88 Each (On a Reel of 2500) (Exc. Vat)

€ 5,828.00

€ 2.331 Each (On a Reel of 2500) (inc. VAT)

Renesas Electronics ISL83072EIBZA-T Line Transceiver, 8-Pin SOIC

€ 4,700.00

€ 1.88 Each (On a Reel of 2500) (Exc. Vat)

€ 5,828.00

€ 2.331 Each (On a Reel of 2500) (inc. VAT)

Renesas Electronics ISL83072EIBZA-T Line Transceiver, 8-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

IC Type

Line Transceiver IC

Number of Transmitters

1

Package Type

SOIC

Pin Count

8