Renesas Electronics, 32bit RX, RX231 Microcontroller, 54MHz, 256 kB Flash, 64-Pin LFQFP

RS Stock No.: 192-8104Brand: Renesas ElectronicsManufacturers Part No.: R5F52316ADFM#30
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

RX231

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

54MHz

RAM Size

32 kB

USB Channels

1

Number of SPI Channels

7

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

7

Number of UART Channels

6

Number of CAN Channels

1

Pulse Width Modulation

1 (4 x 8 bit), 1 (4 x 16 bit), 2 (6 x 16 bit)

Dimensions

10.1 x 10.1 x 1.4mm

Width

10.1mm

Height

1.4mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

ADCs

12 x 12 bit

Maximum Operating Temperature

+85 °C

Length

10.1mm

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 952.00

€ 5.95 Each (In a Tray of 160) (Exc. Vat)

€ 1,180.48

€ 7.378 Each (In a Tray of 160) (inc. VAT)

Renesas Electronics, 32bit RX, RX231 Microcontroller, 54MHz, 256 kB Flash, 64-Pin LFQFP

€ 952.00

€ 5.95 Each (In a Tray of 160) (Exc. Vat)

€ 1,180.48

€ 7.378 Each (In a Tray of 160) (inc. VAT)

Renesas Electronics, 32bit RX, RX231 Microcontroller, 54MHz, 256 kB Flash, 64-Pin LFQFP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

RX231

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

54MHz

RAM Size

32 kB

USB Channels

1

Number of SPI Channels

7

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

7

Number of UART Channels

6

Number of CAN Channels

1

Pulse Width Modulation

1 (4 x 8 bit), 1 (4 x 16 bit), 2 (6 x 16 bit)

Dimensions

10.1 x 10.1 x 1.4mm

Width

10.1mm

Height

1.4mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

ADCs

12 x 12 bit

Maximum Operating Temperature

+85 °C

Length

10.1mm

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more