E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Renesas Electronics R5F563NBDDFP#V0, 32bit RX Microcontroller, RX63N, 100MHz, 1 MB Flash, 100-Pin LFQFP

RS Stock No.: 757-8308Brand: Renesas ElectronicsManufacturers Part No.: R5F563NBDDFP#V0
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

RX63N

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

2

Number of PWM Units

1

Number of SPI Channels

3

Number of UART Channels

9

Number of I2C Channels

4

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of CAN Channels

3

Number of USART Channels

0

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Height

1.4mm

Number of LIN Channels

0

ADCs

22 x 10/12 bit

Width

14.1mm

Pulse Width Modulation

1 (15 Channel) MTU2, 1 (15 Channel) TPU, 1 (4 Channel) TMR

Dimensions

14.1 x 14.1 x 1.4mm

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Instruction Set Architecture

CISC

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

14.1mm

Product details

RX63N Microcontrollers

The RX63N family of 32-bit microcontrollers features 100MHz high-speed operation, large-capacity on-chip memory and Ethernet communication.

• 100MHz 32-bit RX core microcontroller
• Up to 2MB Flash memory
• 32KB Data Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision IEEE 754 Floating Point maths unit
• AES-128/192/256 Data Encryption unit (Selected devices)
• 4-channel DMA controller
• Data Transfer Controller
• Serial Communication: SPI, I²C, USB, CAN, Ethernet
• 14-bit Independent Watchdog Timer
• Programmable Pulse Generator
• Real-Time Clock
• CRC Calculator
• Temperature sensor
• On-chip debug and trace
• Power supply: +2.7 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 29.55

€ 29.55 Each (Exc. Vat)

€ 36.64

€ 36.64 Each (inc. VAT)

Renesas Electronics R5F563NBDDFP#V0, 32bit RX Microcontroller, RX63N, 100MHz, 1 MB Flash, 100-Pin LFQFP
Select packaging type

€ 29.55

€ 29.55 Each (Exc. Vat)

€ 36.64

€ 36.64 Each (inc. VAT)

Renesas Electronics R5F563NBDDFP#V0, 32bit RX Microcontroller, RX63N, 100MHz, 1 MB Flash, 100-Pin LFQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 29.55
5 - 9€ 26.68
10 - 49€ 25.84
50 - 99€ 23.02
100+€ 22.63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

RX63N

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

2

Number of PWM Units

1

Number of SPI Channels

3

Number of UART Channels

9

Number of I2C Channels

4

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of CAN Channels

3

Number of USART Channels

0

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Height

1.4mm

Number of LIN Channels

0

ADCs

22 x 10/12 bit

Width

14.1mm

Pulse Width Modulation

1 (15 Channel) MTU2, 1 (15 Channel) TPU, 1 (4 Channel) TMR

Dimensions

14.1 x 14.1 x 1.4mm

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Instruction Set Architecture

CISC

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

14.1mm

Product details

RX63N Microcontrollers

The RX63N family of 32-bit microcontrollers features 100MHz high-speed operation, large-capacity on-chip memory and Ethernet communication.

• 100MHz 32-bit RX core microcontroller
• Up to 2MB Flash memory
• 32KB Data Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision IEEE 754 Floating Point maths unit
• AES-128/192/256 Data Encryption unit (Selected devices)
• 4-channel DMA controller
• Data Transfer Controller
• Serial Communication: SPI, I²C, USB, CAN, Ethernet
• 14-bit Independent Watchdog Timer
• Programmable Pulse Generator
• Real-Time Clock
• CRC Calculator
• Temperature sensor
• On-chip debug and trace
• Power supply: +2.7 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more