Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RH850
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
32 bit MCU
Data Bus Width
32bit
Program Memory Size
2 MB
Maximum Frequency
240MHz
Program Memory Type
Flash
Country of Origin
China
Stock information temporarily unavailable.
€ 22.74
€ 22.74 Each (Exc. Vat)
€ 28.20
€ 28.20 Each (inc. VAT)
Renesas Electronics, 32bit 32 bit MCU, RH850 Microcontroller, 240MHz, 2 MB Flash, 100-Pin LQFP
Select packaging type
Standard
1
€ 22.74
€ 22.74 Each (Exc. Vat)
€ 28.20
€ 28.20 Each (inc. VAT)
Renesas Electronics, 32bit 32 bit MCU, RH850 Microcontroller, 240MHz, 2 MB Flash, 100-Pin LQFP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RH850
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
32 bit MCU
Data Bus Width
32bit
Program Memory Size
2 MB
Maximum Frequency
240MHz
Program Memory Type
Flash
Country of Origin
China