Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RA6M5
Package Type
QFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M33
Data Bus Width
32bit
Program Memory Size
2.048 MB, 512 kB
Maximum Frequency
200MHz
RAM Size
512 kB
USB Channels
1
Number of SPI Channels
2
Number of CAN Channels
2
Number of I2C Channels
3
Number of UART Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
2.7 → 3.6 V
Maximum Number of Ethernet Channels
1
ADCs
9/11 x 12 bit
Length
14mm
Number of ADC Units
1
Maximum Operating Temperature
+105 °C
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
6 x 16 bit, 4 x 32 bit
Dimensions
14 x 14 x 1.7mm
Width
14mm
Height
1.7mm
Number of LIN Channels
0
Number of Ethernet Channels
1
€ 1,155.60
€ 12.84 Each (In a Tray of 90) (Exc. Vat)
€ 1,432.94
€ 15.922 Each (In a Tray of 90) (inc. VAT)
90
€ 1,155.60
€ 12.84 Each (In a Tray of 90) (Exc. Vat)
€ 1,432.94
€ 15.922 Each (In a Tray of 90) (inc. VAT)
90
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RA6M5
Package Type
QFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M33
Data Bus Width
32bit
Program Memory Size
2.048 MB, 512 kB
Maximum Frequency
200MHz
RAM Size
512 kB
USB Channels
1
Number of SPI Channels
2
Number of CAN Channels
2
Number of I2C Channels
3
Number of UART Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
2.7 → 3.6 V
Maximum Number of Ethernet Channels
1
ADCs
9/11 x 12 bit
Length
14mm
Number of ADC Units
1
Maximum Operating Temperature
+105 °C
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
6 x 16 bit, 4 x 32 bit
Dimensions
14 x 14 x 1.7mm
Width
14mm
Height
1.7mm
Number of LIN Channels
0
Number of Ethernet Channels
1