E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Renesas Electronics Temperature & Humidity Sensor, Analogue Output, Surface Mount, 1-Wire, 0.35 - 1.0%

RS Stock No.: 252-0386Brand: Renesas ElectronicsManufacturers Part No.: RAA2S4251B5HNP#JA0
brand-logo

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Analogue

Interface Type

1-Wire

Accuracy

0.35 - 1.0%

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 311.00

€ 3.11 Each (Supplied as a Tape) (Exc. Vat)

€ 385.64

€ 3.856 Each (Supplied as a Tape) (inc. VAT)

Renesas Electronics Temperature & Humidity Sensor, Analogue Output, Surface Mount, 1-Wire, 0.35 - 1.0%

€ 311.00

€ 3.11 Each (Supplied as a Tape) (Exc. Vat)

€ 385.64

€ 3.856 Each (Supplied as a Tape) (inc. VAT)

Renesas Electronics Temperature & Humidity Sensor, Analogue Output, Surface Mount, 1-Wire, 0.35 - 1.0%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Analogue

Interface Type

1-Wire

Accuracy

0.35 - 1.0%

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more