E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Renesas Electronics RC32504A000GNK#BB0, Frequency Synthesizer 8 24-Pin 24-QFN

RS Stock No.: 230-6594Brand: Renesas ElectronicsManufacturers Part No.: RC32504A000GNK#BB0
brand-logo
View all in Clock Synthesizers

Technical Document

Specifications

Conversion Rate

20Gsps

Maximum Output Frequency

180MHz

Number of Elements per Chip

8

Mounting Type

Surface Mount

Package Type

24-QFN

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 20.41

€ 20.41 Each (Exc. Vat)

€ 25.31

€ 25.31 Each (inc. VAT)

Renesas Electronics RC32504A000GNK#BB0, Frequency Synthesizer 8 24-Pin 24-QFN
Select packaging type

€ 20.41

€ 20.41 Each (Exc. Vat)

€ 25.31

€ 25.31 Each (inc. VAT)

Renesas Electronics RC32504A000GNK#BB0, Frequency Synthesizer 8 24-Pin 24-QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 20.41
10 - 24€ 18.35
25+€ 18.04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Conversion Rate

20Gsps

Maximum Output Frequency

180MHz

Number of Elements per Chip

8

Mounting Type

Surface Mount

Package Type

24-QFN

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more