Technical Document
Specifications
Brand
Renesas ElectronicsOscillator Type
XO
Output Frequency
16MHz
Frequency Stability
25ppm
Package Type
SMD
Output Level
HCMOS
Country of Origin
Taiwan, Province Of China
€ 9.25
€ 1.85 Each (In a Pack of 5) (Exc. Vat)
€ 11.47
€ 2.294 Each (In a Pack of 5) (inc. VAT)
Renesas Electronics, 16MHz XO Crystal Oscillator, 25ppm HCMOS SMD XLH736016.000000I
Select packaging type
Standard
5
€ 9.25
€ 1.85 Each (In a Pack of 5) (Exc. Vat)
€ 11.47
€ 2.294 Each (In a Pack of 5) (inc. VAT)
Renesas Electronics, 16MHz XO Crystal Oscillator, 25ppm HCMOS SMD XLH736016.000000I
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.85 | € 9.25 |
50 - 95 | € 1.78 | € 8.90 |
100 - 245 | € 1.51 | € 7.55 |
250+ | € 1.51 | € 7.55 |
Technical Document
Specifications
Brand
Renesas ElectronicsOscillator Type
XO
Output Frequency
16MHz
Frequency Stability
25ppm
Package Type
SMD
Output Level
HCMOS
Country of Origin
Taiwan, Province Of China